onsemi QEB363

940 nm 24° Emission Angle SMT Clear Lens GaAs Plastic Infrared Emitting Diode
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi QEB363.

IHS

Datasheet8 pages3 years ago
Datasheet5 pages20 years ago

Upverter

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-11.00%

CAD Models

Download onsemi QEB363 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Narrow beam LED in MIDLED package, 3.1mmx2.3mmx1.6mm, -40°C to 100°C
634nm 120° 2.4V 30mA circular Colorless non diffusion red SMD SMD mount 2.4mm*2.4mm*4.2mm
1.6V red 950nm 18¡ã 12ns 5V High Power Infrared Emitter 10nA SMD SMD mount 3.1mm*2.75mm*1.2mm
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend

Descriptions

Descriptions of onsemi QEB363 provided by its distributors.

940 nm 24° Emission Angle SMT Clear Lens GaAs Plastic Infrared Emitting Diode
Subminiature Plastic Infrared Emitting Diode
Infrared LED, 2mm, 1-Element, 940nm
Infrared Emitter/Sensor Assemblies T-3/4 I/R EMITTER
LED IrLED 940nm 2-Pin T-3/4 Bulk
940nm 24° 1.6V Round Red TH 2.7mm × 2.2mm × 3mm
Infrared Emitters T-3/4 I/R EMITTER
IR EMITTER, 1.8MM, 940NM, 8MW/SR;
IR Emitting Diode; Peak Wavelength:940nm; Power Dissipation, Pd:100mW; Forward Current:50mA; Forward Voltage:1.6V; Viewing Angle:12°; Package/Case:T-3/4; Forward Voltage Max, VF:1.6V; LED Color:Infrared ;RoHS Compliant: Yes
Subminiature Plastic Infrared Emitting Diode Product Highlights: T-3/4 (2mm) Surface Mount Package Tape & Reel option (See Tape & Reel Specifications) Lead Form Options: Gullwing, Yoke, Z-Bend Narrow Emission Angle, 24 Wavelength = 940 nm, GaAs Clear Water Lens Matched Photosensor: QSB363 High Radiant Intensity

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • QEB363.