onsemi PZT651T1G

Bipolar (BJT) Single Transistor, NPN, 60 V, 2 A, 800 mW, SOT-223, Surface Mount
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PZT651T1G.

IHS

Datasheet6 pages4 years ago

Newark

Farnell

onsemi

Master Electronics

Inventory History

3 month trend:
-12.45%

CAD Models

Download onsemi PZT651T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiBCP68T1G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 20VDC, IC 1A, PD 1.5W, SOT-223,VCBO 25VDC
onsemiBCP68T1
TRANS NPN AUDIO 1A 25V SOT223 / Bipolar (BJT) Transistor
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount

Descriptions

Descriptions of onsemi PZT651T1G provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 60 V, 2 A, 800 mW, SOT-223, Surface Mount
60V 800mW 75@1A,2V 2A NPN SOT-223 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA
Bipolar Transistors (BJT); PZT651T1G; ON SEMICONDUCTOR; NPN; 4; 60 V; 2 A
PZT Series 60 V 2 A SMT NPN Silicon Planar Epitaxial Transistor - SOT-223
500mV@ 200mA,2A NPN 800mW 5V 100nA 80V 60V 2A SOT-223 SMD mount 6.5mm*3.5mm*1.63mm
Trans GP BJT NPN 60V 2A Automotive 4-Pin(3+Tab) SOT-223 T/R
Trans Bjt Single, Npn, 60V, 2A; |Onsemi PZT651T1G.
This NPN Silicon Epitaxial transistor is designed for use in industrial and consumer applications. The device is housed in the SOT-223 package which is designed for medium power surface mount applications.
BIPOLAR TRANSISTOR, NPN, 60V; TRANSISTOR; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 75MHz; Power Dissipation Pd: 800mW; DC Collector Current: 2A; DC Current Gain hFE: 75hFE; Tr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --PZT651T1G
  • PZT651T1G.