onsemi PN2222ATA

Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PN2222ATA.

Upverter

Technical Drawing1 page7 years ago

Future Electronics

Farnell

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+4.23%

CAD Models

Download onsemi PN2222ATA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.064
$ 0.064
Stock
2,506,008
2,204,529
2,204,529
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

onsemiBC33716BU
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC33740BU
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC337
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar (BJT) Transistor NPN 30V 1A 130MHz 800mW Through Hole TO-92-3
Bulk Through Hole NPN KSD1616 Bipolar (BJT) Transistor 300 @ 100mA 2V 1A 750mW 160MHz

Descriptions

Descriptions of onsemi PN2222ATA provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
PN Series NPN 625 mW 40 V 1 A Through Hole General Purpose Transistor - TO-92-3
Bipolar Transistors - BJT NPN Transistor General Purpose
Trans GP BJT NPN 40V 1A 625mW 3-Pin TO-92 Fan-Fold / TRANS NPN 40V 1A TO92
Transistor PN2222A General Purpose NPN 40 Volt 1 Amp TO-92
onsemi NPN Transistor, TO-92, TH, 1A, 40V
NPN General Purpose Amplifier This device is for use as a medium power amplifier and switch requiring collector currents up to 500 mA.Sourced from Process 19.
TRANSISTOR, NPN, 40V, TO-92; Transistor; Transistor Polarity:N Channel; Collector Emitter Voltage V(br)ceo:40V; Power Dissipation Pd:625mW; DC Collector Current:1A; DC Current Gain hFE:300; Operating Temperature Range:-55°C to +150°C; RF Transistor Case:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Continuous Collector Current Ic:1A; Gain Bandwidth ft Typ:300MHz; Package / Case:TO-92; Termination Type:Through Hole; Transistor Case Style:TO-92; Transistor Type:General Purpose

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN2222ATA.