onsemi P6KE22CA

P6KE Series 18.8 V 600 W Bi-Directional Transient Voltage Suppressor Diode

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE22CA.

IHS

Datasheet7 pages6 years ago
Datasheet6 pages13 years ago

onsemi

element14 APAC

Farnell

_legacy Avnet

CAD Models

Download onsemi P6KE22CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01

Related Parts

BournsSMBJ18CA
TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ18CA-13-F
SMBJ18CA Series 600 W 18 V Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ17CA
21.8A 600W 27.6V 18.9V Bidirectional 17V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMBJ18CA
600 W Bi-Directional 29.2 V SMT Transient Voltage Suppressor Diode - DO-214AA
Diodes Inc.SMBJ17CA-13-F
SMBJ Series 27.6 V 600 W Surface Mount Transient Voltage Suppressor DO-214AA
LittelfuseTPSMB22CA
TVS Diode Single Bi-Dir 18.8V 600W Automotive AEC-Q101 2-Pin SMB T/R

Descriptions

Descriptions of onsemi P6KE22CA provided by its distributors.

P6KE Series 18.8 V 600 W Bi-Directional Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Bi-Dir 18.8V 600W 2-Pin DO-15 T/R
FAIRCHILD SEMICONDUCTOR P6KE22CA TVS Diode, P6KE2 Series, Bidirectional, 18.8 V, 30.6 V, DO-15, 2 Pins
TVS Diode; Reverse Stand-Off Voltage, VRWM:18.8V; Clamping Voltage Max, Vc:30.6V; Package/Case:DO-15; Breakdown Voltage, Vbr:20.9V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
DIODE, TVS, 22V, 600W; Reverse Stand-Off Voltage Vrwm:18.8V; Breakdown Voltage Range:20.9V to 23.1V; Clamping Voltage Vc Max:30.6V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:30.6A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:22V; Breakdown Voltage Max:23.1V; Breakover Voltage Min:20.9V; Diode Type:TVS, Bidirectional; External Length / Height:7.62mm; Leakage Current:5µA; Operating Temperature Range:-65°C to +175°C; Package / Case:DO-15; Peak Pulse Power:600W; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:18.8V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE22(C)A
  • P6KE22CA.