onsemi NVTFS5124PLTAG

NVTFS5124PLTAG P-channel Mosfet Transistor, 1.7 A, 60 V, 8-PIN Wdfn
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVTFS5124PLTAG.

IHS

Datasheet7 pages7 years ago

Upverter

Master Electronics

Farnell

Inventory History

3 month trend:
-40.63%

CAD Models

Download onsemi NVTFS5124PLTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

IRFL014TRPBF N-CHANNEL MOSFET TRANSISTOR, 2.7 A, 60 V, 3 + TAB-PIN SOT-223
onsemiNDT014
N-Channel Enhancement Mode Field Effect Transistor 60V, 2.7A, 0.2Ω
Single P-Channel 60 V 1 W 6 nC Silicon Surface Mount Mosfet - SOT-23
CPH3351-TL-H P-CHANNEL MOSFET TRANSISTOR, 1.8 A, 60 V, 3-PIN CPH
Diodes Inc.ZXMN6A07ZTA
N-Channel 60 V 0.25 Ohm Surface Mount Enhancement Mode MOSFET - SOT-89
Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - HVMDIP-4

Descriptions

Descriptions of onsemi NVTFS5124PLTAG provided by its distributors.

NVTFS5124PLTAG P-CHANNEL MOSFET TRANSISTOR, 1.7 A, 60 V, 8-PIN WDFN
Power MOSFET -60V -8A 260 mOhm Single P-Channel u8FL Logic Level
Single P-Channel Power MOSFET -60V, -8A, 260mΩ
MOSFET, AEC-Q101, P-CH, -60V, WDFN; Transistor Polarity: P Channel; Continuous Drain Current Id: -2.4A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.2ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.5V; Power Dissipation Pd: 3W; Transistor Case Style: WDFN; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd