What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NVF2955T1G

Single P-Channel Power MOSFET -60V, -2.6A, 170mΩ Automotive Version of the NTF2955.

$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVF2955T1G.

IHS

Datasheet9 pages7 years ago

Upverter

Future Electronics

onsemi

TME

Inventory History

3 month trend:
+144%

CAD Models

Download onsemi NVF2955T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.51
$ 0.536
Stock
885,060
1,913,876
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-223-4
SOT-223-4
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
1.7 A
1.7 A
Threshold Voltage
-
-4 V
Rds On Max
170 mΩ
185 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.3 W
2.3 W
Input Capacitance
492 pF
492 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NTF2955T1G P-CHANNEL MOSFET TRANSISTOR, 2.6 A, 60 V, 3 + TAB-PIN SOT-223
Transistor MOSFET N-CH 60V 3A 4-Pin (3+Tab) SOT-223 T/R
Single N-Channel Logic Level Power MOSFET 60V, 3A, 120mΩ Automotive Version of the NTF3055L108
InfineonBSP320SL6327
Trans MOSFET N-CH 60V 2.9A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi NVF2955T1G provided by its distributors.

Single P-Channel Power MOSFET -60V, -2.6A, 170mΩ Automotive Version of the NTF2955.
MOSFET P-CH 60V 2.6A SOT223 / Trans MOSFET P-CH 60V 2.6A Automotive 4-Pin(3+Tab) SOT-223 T/R
Single P-Channel 60 V 2.6 A 170 mOhm Surface Mount Power MOSFET SOT-223
Power Field-Effect Transistor, 1.7A I(D), 60V, 0.185ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
MOSFET, P-CH, -60V, -2.6A, SOT-223; Transistor Polarity: P Channel; Continuous Drain Current Id: -2.6A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.145ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -4V; Power Dissipation Pd: 2.3W; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVF2955T-1G