What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTF2955T1G

NTF2955T1G P-channel Mosfet Transistor, 2.6 A, 60 V, 3 + Tab-pin SOT-223

$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTF2955T1G.

IHS

Datasheet9 pages7 years ago

Farnell

JRH Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-1.14%

CAD Models

Download onsemi NTF2955T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.536
$ 0.51
Stock
1,890,171
882,911
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-223-4
SOT-223-4
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
1.7 A
1.7 A
Threshold Voltage
-4 V
-
Rds On Max
185 mΩ
170 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.3 W
2.3 W
Input Capacitance
492 pF
492 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single P-Channel Power MOSFET -60V, -2.6A, 170mΩ Automotive Version of the NTF2955.
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 3A Ta 3A 2.1W 13ns
Transistor MOSFET N-CH 60V 3A 4-Pin (3+Tab) SOT-223 T/R
InfineonBSP320SL6327
Trans MOSFET N-CH 60V 2.9A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi NTF2955T1G provided by its distributors.

NTF2955T1G P-CHANNEL MOSFET TRANSISTOR, 2.6 A, 60 V, 3 + TAB-PIN SOT-223
P-Channel 60 V 145 mOhm 2.3 W Surface Mount Power MOSFET - SOT-223
onsemi PChannel EnhancedMOSTube, Vds=60 V, 2.6 A, SOT-223encapsulation, surface mount, 3Pin
Single P-Channel Power MOSFET -60V, -2.6A, 170mΩ
This is a -60 V P-Channel MOSFET in SOT-223 package. It is an extremely rugged device and has a large safe operating area.
Power Field-Effect Transistor, 1.7A I(D), 60V, 0.185ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -2.6 / Drain-Source Voltage (Vds) V = -60 / ON Resistance (Rds(on)) mOhm = 145 / Gate-Source Voltage V = 20 / Fall Time ns = 38 / Rise Time ns = 7.6 / Turn-OFF Delay Time ns = 65 / Turn-ON Delay Time ns = 11 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = SOT-223 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 2.3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTF2955T1G.