onsemi NUD4011DR2

Drivers- Display/LED Low Current LED No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUD4011DR2.

IHS

Datasheet11 pages3 years ago

Augswan

DigiKey

CAD Models

Download onsemi NUD4011DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.474
Stock
365,745
1,223,167
Authorized Distributors
0
6
Display Type
-
-
Output Current
-
70 mA
Output Voltage
198 V
198 V
Current Rating
-
70 mA
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
200 V
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTLC5973DR
3-channel, 12-bit PWM constant current LED driver 8-SOIC -40 to 125
MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
Diodes Inc.AL3022MTR-G1
AL3022 Series 20 V 140 kHz Surface Mount PWM Boost Controller - SOIC-8
Diodes Inc.AP1662MTR-G1
AP1662 Series 800 mA 24 V Single Output Surface Mount LED Driver - SOIC-8

Descriptions

Descriptions of onsemi NUD4011DR2 provided by its distributors.

Drivers- Display/LED Low Current LED No-Cancel/No-Return
IC LED DRIVER LINEAR 70MA 8SOIC
IC LED DRVR LIN PWM 70MA 8SOIC
NUD4011 - LED DRIVER, 4-SEGMENT, PDSO8;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd