Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTSV20H120CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB

$ 0.503
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTSV20H120CTG.

IHS

Datasheet5 pages11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTSV20H120CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
$ 0.411
$ 0.411
Stock
3,700,369
255,314
255,314
Authorized Distributors
3
5
5
Mount
Surface Mount
-
-
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
1.03 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
10 A
10 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMBR2535CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 35V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi NTSV20H120CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB
Trench Schottky Rectifier, Low Vf and low leakage 20A, 120V in TO-220 package
20A 120V Low Vf Trench Rectifier In To-220/Tube Rohs Compliant: Yes |Onsemi NTSV20H120CTG
Diode Schottky 120V 20A 3-Pin(3+Tab) TO-220AB Tube
RECTIFIER DIODE, SCHOTTKY, 2 ELE / Diode
120V 125A 35μA 10A TO-220 Through hole mounting 9.28mm(height)
DIODE ARRAY SCHOTTKY 120V TO220
RECTIFIER, 1.03V, 20A, TO-220AB;
DIODE ARR SCHOTT 120V 10A TO220
Schottky Diodes & Rectifiers 20A 120V LOW VF TRENCH R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTSV20H120CTG.