What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FDP8876

Trans MOSFET N-CH 30V 70A 3-Pin(3+Tab) TO-220AB Tube

$ 0.329
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP8876.

IHS

Datasheet6 pages25 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-05
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

onsemiNTP85N03
Tube Through Hole N-Channel Single Mosfet Transistor 85A Tc 85A 80W 30ns
onsemiFDP6670AL
Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube
onsemiNTP85N03G
Tube Through Hole N-Channel Single Mosfet Transistor 85A Tc 85A 80W 30ns
InfineonIRLB8721PBF
Single N-Channel 30 V 8.7 mOhm 13 nC HEXFET® Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FDP8876 provided by its distributors.

Trans MOSFET N-CH 30V 70A 3-Pin(3+Tab) TO-220AB Tube
RAIL / 30V,71A,8.5 OHMS,NCH,TO220,POWER TRENCH MOSFET
Power Field-Effect Transistor, 64A I(D), 30V, 0.0105ohm, 1-Element, N-Channel, Silicon, Trench Mosfet FET, TO-220AB
30V N-Channel PowerTrench® MOSFET
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd