onsemi NTMSD2P102LR2G

Trans Mosfet P-ch 20V 3.85A 8-PIN SOIC N T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMSD2P102LR2G.

IHS

Datasheet10 pages5 years ago

Mouser

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NTMSD2P102LR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
Stock
64,453
81,994
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
2.3 A
2.3 A
Threshold Voltage
-
-
Rds On Max
90 mΩ
90 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
-
-
Input Capacitance
750 pF
750 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-09-30
LTD Date2008-03-31

Related Parts

2W 20V 1individualPChannel 20V 85mΩ 2.3A SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
onsemiFDS9926A
Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 6.5A, 30mΩ
onsemiNDS9933A
TRANS MOSFET P-CH 20V 2.8A 8SOIC
InfineonIRF7317PBF
Dual N/P-Channel 20 V 0.029/0.058 Ohm 18/19 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7104TRPBF
MOSFET, Power;Dual P-Ch;VDSS -20V;RDS(ON) 0.25Ohm;ID -2.3A;SO-8;PD 2W;VGS +/-12V
InfineonIRF7104PBF
Dual P-Channel 20 V 0.25 Ohm 9.3 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi NTMSD2P102LR2G provided by its distributors.

Trans MOSFET P-CH 20V 3.85A 8-Pin SOIC N T/R
Small Signal Field-Effect Transistor, 2.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs- Power and Small Signal 20V 3A P-Channel
710mW(Ta) 10V 1.5V@ 250µA 18nC@ 4.5 V 1individualPChannel 20V 90mΩ@ 2.4A,4.5V 2.3A 750pF@16V SOIC-8 SMD mount 5mm*4mm*1.5mm
NTMSD2P102LR2G, SINGLE MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd