onsemi FDFS2P753Z

Integrated P-Channel PowerTrench® MOSFET and Schottky Diode -30V, -3A, 115mΩ
$ 0.313
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDFS2P753Z.

Upverter

Technical Drawing1 page7 years ago

IHS

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDFS2P753Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-10
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-07-31
LTD Date2020-01-31

Related Parts

InfineonIRF7306PBF
MOSFET, Power;Dual P-Ch;VDSS -30V;RDS(ON) 0.1Ohm;ID -3.6A;SO-8;PD 2W;VGS +/-20V
InfineonIRF7306TRPBF
MOSFET, Power;Dual P-Ch;VDSS -30V;RDS(ON) 0.1Ohm;ID -3.6A;SO-8;PD 2W;VGS +/-20V
2W(Ta) 20V 1V@250µA 25nC@10V P-Ch MOSFET 30V 100mΩ@1.8A,10V 3.6A 440pF@25V SOIC-8 SMD 1.5mm H
onsemiFDS6961A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 3.5A, 90mΩ
onsemiNDS8961
MOSFET 2N-CH 30V 3.1A 8-SOIC
Power MOSFET 30V 3.05A 85 mOhm Single P-Channel SO-8

Descriptions

Descriptions of onsemi FDFS2P753Z provided by its distributors.

Integrated P-Channel PowerTrench® MOSFET and Schottky Diode -30V, -3A, 115mΩ
P-Channel 30 V 115 mOhm Integrated PowerTrench Mosfet SOIC-8
P-Ch MOSFET 30V 25V 1.6W(Ta) 3A 115mΩ@3A,10V 9.3nC@10V 455pF@10V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
Trans MOSFET P-CH 30V 3A 8-Pin SOIC N T/R
MOSFET, P, SCHOTTKY, SMD, SO-8; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-30V; Current, Id Cont:3A; Resistance, Rds On:0.115ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-2.1V; Case Style:SOIC;;RoHS Compliant: Yes
The FDFS2P753Z combines the exceptional performance of Fairchild's PowerTrench MOSFET technology with a very low forward voltage drop Schottky barrier rectifier in an SO-8 package.This device is designed specifically as a single package solution for DC to DC converters. It features a fast switching, low gate charge MOSFET with very low on-state resistance. The independently connected Schottky diode allows its use in a variety of DC/DC converter topologies.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDFS2P753Z.
  • FDFS2P753Z..