Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTMFS4H01NT1G

Nfet So8Fl 25V 334A 700Mo/Reel Rohs Compliant: Yes |Onsemi NTMFS4H01NT1G
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4H01NT1G.

IHS

Datasheet9 pages7 years ago

Farnell

onsemi

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-28
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Single N-Channel 25 V 0.7 Ohm 64 nC HEXFET® Power Mosfet - DirectFET®
Trans MOSFET N-CH 25V 61A 13-Pin Direct-FET L6 T/R
MOSFET N-CH 30V 55A 8-PQFN / Trans MOSFET N-CH 30V 55A 8-Pin Power 56 EP T/R
Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ
Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ

Descriptions

Descriptions of onsemi NTMFS4H01NT1G provided by its distributors.

Nfet So8Fl 25V 334A 700Mo/Reel Rohs Compliant: Yes |Onsemi NTMFS4H01NT1G
Single N−Channel Power MOSFET 25V, 334A, 0.7mΩ
Trans MOSFET N-CH 25V 54A 5-Pin(4+Tab) SO-FL T/R
Single N-Channel 25 V 0.97 mOhm 39 nC 3.2 W Silicon SMT Mosfet - DFN-5
MOSFET NFET SO8FL 25V 334A 700MO
Power Field-Effect Transistor, 54A I(D), 25V, 0.00097ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 25V, 334A, DFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 334A; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 550µohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.1V; Power

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd