Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMS8050ET30

Mosfet N-ch 30V 55A 8-PQFN / Trans Mosfet N-ch 30V 55A 8-PIN Power 56 Ep T/r
$ 2.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8050ET30.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-1.39%

CAD Models

Download onsemi FDMS8050ET30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-03-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2027-01-10
LTD Date2027-07-10
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 days ago)

Related Parts

Infineon Technologies N channel OptiMOSP2 power transistor, 30 V, 300 A, HSOF, IPT004N03LATMA1
Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ
Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ
Power Field-Effect Transistor, 334A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
INFINEON AUIRF1324S-7P MOSFET Transistor, N Channel, 429 A, 24 V, 800 ohm, 10 V, 2 V
Trans MOSFET N-CH 25V 86A/303A 30-Pin QFN EP T/R

Descriptions

Descriptions of onsemi FDMS8050ET30 provided by its distributors.

MOSFET N-CH 30V 55A 8-PQFN / Trans MOSFET N-CH 30V 55A 8-Pin Power 56 EP T/R
N-Channel PowerTrench® MOSFET 30V, 423A, 0.65mΩ
Power Field-Effect Transistor, 423A I(D), 30V, 0.00065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
MOSFET, N-CH, 30V, 423A, POWER 56-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 423A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 500µohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.8V;
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge and extremely low rDS(on).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd