onsemi NTMFS4985NFT1G

Single N-Channel Power MOSFET 30V, 65A, 3.4mΩ
$ 0.664
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4985NFT1G.

IHS

Datasheet9 pages7 years ago

Farnell

onsemi

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi NTMFS4985NFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-14
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

NTMFS4C05NT1G N-CHANNEL MOSFET TRANSISTOR, 78 A, 30 V, 8-PIN SO-8FL
25V Single N-Channel HEXFET Power MOSFET in a PQFN 5 x 6 B package, PG-TDSON-8, RoHS
InfineonIRLB8743PBF
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Rochester ElectronicsBSF024N03LT3G
Trans MOSFET N-CH 30V 15A 8-Pin CanPAK
Mosfet Transistor, N Channel, 69 A, 30 V, 0.0032 Ohm, 10 V, 2.1 V
NTMFS4937N: Power MOSFET 30V 70A 4.5 mOhm Single N-Channel SO-8FL

Descriptions

Descriptions of onsemi NTMFS4985NFT1G provided by its distributors.

Single N-Channel Power MOSFET 30V, 65A, 3.4mΩ
Trans MOSFET N-CH 30V 23.9A 5-Pin SO-FL EP T/R
Power Field-Effect Transistor, 17.5A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 17.5A/65A 5DFN
30V 65A 2.7m´Î@10V30A 22.73W 1.6V@1mA 60pF@15V N Channel 2.1nF@15V 14.2nC@4.5V -55¡Í~+150¡Í@(Tj) SO-8FL MOSFETs ROHS
FILTER UNIT, 80MM - More Details
1.63W(Ta),22.73W(Tc) 20V 2.3V@1mA 30.5nC@ 10 V 1individualNChannel 30V 3.4mΩ@ 30A,10V 17.5A,65A 2.1nF@15V SO SMD mount 4.9mm*5.9mm*1.05mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTMFS4985NFT1G.