onsemi NTMFS4982NFT3G

Single N-Channel Power MOSFET 30V, 207A, 1.3mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4982NFT3G.

IHS

Datasheet9 pages7 years ago

Farnell

onsemi

CAD Models

Download onsemi NTMFS4982NFT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.856
Stock
161,708
386,181
Authorized Distributors
0
2
Mount
-
-
Case/Package
DFN
DFN
Drain to Source Voltage (Vds)
30 V
-
Continuous Drain Current (ID)
26.5 A
26.5 A
Threshold Voltage
-
-
Rds On Max
1.3 mΩ
1.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
-
Input Capacitance
6 nF
6 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-13
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Single N-Channel Power MOSFET 30V, 155A, 2.1mΩ
N-Channel 30 V 2 mOhm 2.35 W Surface Mount Power MOSFET - SOIC-8
NTMFS4897N: Power MOSFET 30V 171A 2 mOhm Single N-Channel with Integrated Schottky SO-8FL
Diodes Inc.DMP32D4SFB-7B
Trans MOSFET P-CH 30V 0.5A Automotive 3-Pin X1-DFN T/R
Diodes Inc.ZXMC3AMCTA
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 2.9 A, 2.9 A, 0.1 ohm
Diodes Inc.DMG4468LFG-7
Trans MOSFET N-CH 30V 7.62A Automotive 8-Pin DFN EP T/R

Descriptions

Descriptions of onsemi NTMFS4982NFT3G provided by its distributors.

Single N-Channel Power MOSFET 30V, 207A, 1.3mΩ
Trans MOSFET N-CH 30V 60A 5-Pin(4+Tab) SO-FL T/R
Fetky So8Fl 30V 129A 1.3M/Reel Rohs Compliant: Yes |Onsemi NTMFS4982NFT3G
Power Field-Effect Transistor, 26.5A I(D), 30V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET FETKY SO8FL 30V 129A 1.3M
MOSFET N-CH 30V 26.5A/207A 5DFN
30V 207A 0.95m´Î@10V25A 89.3W 1.7V@1mA 160pF@15V N Channel 6nF@15V 40nC@4.5V -55¡Í~+150¡Í@(Tj) SO-8FL MOSFETs ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd