onsemi NTMFS4897NFT1G

NTMFS4897N: Power MOSFET 30V 171A 2 mOhm Single N-Channel with Integrated Schottky SO-8FL
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4897NFT1G.

Upverter

Datasheet6 pages14 years ago

IHS

onsemi

CAD Models

Download onsemi NTMFS4897NFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-24
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

N-Channel 30 V 2 mOhm 2.35 W Surface Mount Power MOSFET - SOIC-8
Nfet So8Fl 30V 147A 2Mohm/Reel Rohs Compliant: Yes |Onsemi NTMFS4934NT3G
Single N-Channel Power MOSFET 30V, 155A, 2.1mΩ
Diodes Inc.DMP32D4SFB-7B
Trans MOSFET P-CH 30V 0.5A Automotive 3-Pin X1-DFN T/R
Diodes Inc.ZXMC3AMCTA
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 2.9 A, 2.9 A, 0.1 ohm
Diodes Inc.DMG4468LFG-7
Trans MOSFET N-CH 30V 7.62A Automotive 8-Pin DFN EP T/R

Descriptions

Descriptions of onsemi NTMFS4897NFT1G provided by its distributors.

NTMFS4897N: Power MOSFET 30V 171A 2 mOhm Single N-Channel with Integrated Schottky SO-8FL
N-Channel 30 V 2 mOhm 950 mW Surface Mount Power MOSFET - SO-8FL
Single N-Channel Power MOSFET 30V, 171A, 2mΩ
N CH POWER MOSFET, 30V, 171A, SO-8FL; Tr; N CH POWER MOSFET, 30V, 171A, SO-8FL; Transistor Polarity:N Channel; Continuous Drain Current Id:171A; Drain Source Voltage Vds:30V; On Resistance Rds(on):1.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd