onsemi NTMFS4852NT3G

Single N-Channel Power MOSFET 30V, 155A, 2.1mΩ
$ 0.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4852NT3G.

IHS

Datasheet7 pages14 years ago

onsemi

Upverter

CAD Models

Download onsemi NTMFS4852NT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.586
Stock
157,012
277,665
Authorized Distributors
2
4
Mount
-
-
Case/Package
DFN
SOIC
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
16 A
16 A
Threshold Voltage
-
1.8 V
Rds On Max
2.1 mΩ
2.1 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
2.31 W
Input Capacitance
4.97 nF
4.97 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

N-Channel 30 V 2 mOhm 2.35 W Surface Mount Power MOSFET - SOIC-8
NTMFS4897N: Power MOSFET 30V 171A 2 mOhm Single N-Channel with Integrated Schottky SO-8FL
Power MOSFET 30V 147A 2.0 mOhm Single N-Channel Thermally Enhanced SO-8FL
Diodes Inc.DMP32D4SFB-7B
Trans MOSFET P-CH 30V 0.5A Automotive 3-Pin X1-DFN T/R
Diodes Inc.ZXMC3AMCTA
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 2.9 A, 2.9 A, 0.1 ohm
Diodes Inc.DMG4468LFG-7
Trans MOSFET N-CH 30V 7.62A Automotive 8-Pin DFN EP T/R

Descriptions

Descriptions of onsemi NTMFS4852NT3G provided by its distributors.

Single N-Channel Power MOSFET 30V, 155A, 2.1mΩ
Nfet So8Fl 30V 155A 2.1Mo/Reel |Onsemi NTMFS4852NT3G
16 A 30 V 0.0033 ohm N-CHANNEL Si POWER MOSFET
MOSFET N-CHANNEL 30V 40A SOIC8-8 FL
Power Field-Effect Transistor, 16A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET,N CH,W DIODE,30V,16A,SO8 FL; Transistor Polarity:N Channel; Continuous Drain Current Id:155A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0016ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:86.2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:DFN; No. of Pins:5; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd