onsemi NTMFS4899NFT3G

Single N-Channel Power MOSFET 30V, 75A, 5mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
$ 0.49
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4899NFT3G.

IHS

Datasheet9 pages7 years ago

Upverter

onsemi

Arrow Electronics

CAD Models

Download onsemi NTMFS4899NFT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.827
Stock
0
553,004
Authorized Distributors
1
2
Mount
-
-
Case/Package
SO
SOIC
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
10.4 A
10.4 A
Threshold Voltage
-
1.5 V
Rds On Max
5 mΩ
5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.7 W
2.7 W
Input Capacitance
1.6 nF
1.6 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-02
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2014-01-23
LTD Date2014-07-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 11 Milliohms;ID 10.8A;SO-8;PD 2.5W;VGS +/-20
STMicroelectronicsSTS13N3LLH5
2.7W(Tc) 22V 20V 1V@250µA 12nC@4.5V N-Ch MOSFET 30V 6.6mΩ@6.5A,10V 13A 1.5nF@25V SOIC-8 SMD
InfineonIRF8707TRPBF
IRF8707TRPBF N-channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC
InfineonIRF7907TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.1A/11A 8-Pin SOIC T/R
Diodes Inc.DMS3015SSS-13
N-Channel 30 V 11.9 mOhm Surface Mount Schottky Diode Mosfet - SOIC-8
Skyfet N-Ch MOSFET SO-8 Cu 30V 16mohm@10V w/ integrated Schottky

Descriptions

Descriptions of onsemi NTMFS4899NFT3G provided by its distributors.

Single N-Channel Power MOSFET 30V, 75A, 5mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
10.4 A 30 V 0.0075 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 10.4A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CHANNEL 30V 29.1A DFN5
MOSFET,N CH,W DIODE,30V,10.4A,SO8 FL; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0039ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:48W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:DFN; No. of Pins:5; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd