onsemi NTMFS4897NFT3G

Single N-Channel Power MOSFET 30V, 171A, 2mΩ
$ 0.749
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4897NFT3G.

IHS

Datasheet8 pages7 years ago

Upverter

onsemi

CAD Models

Download onsemi NTMFS4897NFT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 1.62
Stock
80,550
352,080
Authorized Distributors
1
2
Mount
-
-
Case/Package
DFN
DFN
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
17 A
17 A
Threshold Voltage
-
2 V
Rds On Max
2 mΩ
2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
96.2 W
96.2 W
Input Capacitance
5.66 nF
5.66 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-24
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

N-Channel 30 V 2 mOhm 2.35 W Surface Mount Power MOSFET - SOIC-8
Nfet So8Fl 30V 147A 2Mohm/Reel Rohs Compliant: Yes |Onsemi NTMFS4934NT3G
Single N-Channel Power MOSFET 30V, 155A, 2.1mΩ
Diodes Inc.DMP32D4SFB-7B
Trans MOSFET P-CH 30V 0.5A Automotive 3-Pin X1-DFN T/R
Diodes Inc.ZXMC3AMCTA
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 2.9 A, 2.9 A, 0.1 ohm
Diodes Inc.DMG4468LFG-7
Trans MOSFET N-CH 30V 7.62A Automotive 8-Pin DFN EP T/R

Descriptions

Descriptions of onsemi NTMFS4897NFT3G provided by its distributors.

Single N-Channel Power MOSFET 30V, 171A, 2mΩ
MOSFET N-CHANNEL 30V 47A SOIC8-8 FL
Power Field-Effect Transistor, 17A I(D), 30V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET,N CH,W DIODE,30V,17A,SO8 FL; Transistor Polarity:N Channel; Continuous Drain Current Id:171A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0013ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:96.2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:DFN; No. of Pins:5; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd