onsemi NTMFS4922NET1G

Power MOSFET 30V 147A 2.0 mOhm Single N-Channel Thermally Enhanced SO-8FL
$ 1.102
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4922NET1G.

IHS

Datasheet8 pages14 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTMFS4922NET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

N-Channel 30 V 2 mOhm 2.35 W Surface Mount Power MOSFET - SOIC-8
Nfet So8Fl 30V 147A 2Mohm/Reel Rohs Compliant: Yes |Onsemi NTMFS4934NT3G
N-Channel 30 V 3 mOhm 2.31 W Surface Mount Power MOSFET - SOIC-8
Diodes Inc.ZXMC3AMCTA
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 2.9 A, 2.9 A, 0.1 ohm
Diodes Inc.ZXMN3AMCTA
ZXMN3AMC Series 30 V 120 mOhm 2.9A Dual N-Ch Enhancement Mode Mosfet-DFN3020-B-8
Diodes Inc.DMP32D4SFB-7B
Trans MOSFET P-CH 30V 0.5A Automotive 3-Pin X1-DFN T/R

Descriptions

Descriptions of onsemi NTMFS4922NET1G provided by its distributors.

Power MOSFET 30V 147A 2.0 mOhm Single N-Channel Thermally Enhanced SO-8FL
Trans MOSFET N-CH 30V 29.1A 5-Pin(4+Tab) SO-FL T/R
29100 mA 30 V N-CHANNEL Si SMALL SIGNAL MOSFET
MOSFET NFET S08FL 30V 147A 2MOH
Small Signal Field-Effect Transistor, 29.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 17.1A/147A 5DFN
30 V, 147 A, SINGLE N-CHANNEL, P
NTMFS4922NET1G, SINGLE MOSFETS;
930mW(Ta),69.44W(Tc) 20V 2V@ 250µA 76.5nC@ 10 V 1individualNChannel 30V 2mΩ@ 30A,10V 29.1A 5.505nF@15V SO-FL-8 SMD mount 4.9mm*5.9mm*1.05mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd