onsemi NTMFS4849NT1G

Power MOSFET 30V 71A 5.1 mOhm Single N-Channel SO-8 FL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4849NT1G.

IHS

Datasheet7 pages14 years ago

onsemi

Farnell

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-28
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2011-01-06
LTD Date2011-07-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

NTMFS4847N: Power MOSFET 30V 85A 4.1 mOhm Single N-Channel SO-8FL
Single N-Channel 30 V 4.5 mOhm 16 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 10A Ta 74A Tc 74A 2.2W 10ns
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
STMicroelectronicsSTD86N3LH5
STD86N3LH5 Series 30 V 0.005 Ohm 80 A N-Channel STripFET H5 Power Mosfet-DPAK-3

Descriptions

Descriptions of onsemi NTMFS4849NT1G provided by its distributors.

Power MOSFET 30V 71A 5.1 mOhm Single N-Channel SO-8 FL
100000 mA 30 V N-CHANNEL Si SMALL SIGNAL MOSFET
Trans MOSFET N-CH 30V 16.1A 5-Pin SO-FL EP T/R
Small Signal Field-Effect Transistor, 100A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 10.2A/71A 5DFN
Tape & Reel (TR) Surface Mount N-Channel SINGLE WITH BUILT-IN DIODE Mosfet Transistor 10.2A Ta 71A Tc 16.1A 5.7W 5.7ns
NTMFS4849NT1G, SINGLE MOSFETS;
870mW(Ta),42.4W(Tc) 16V 2.5V@ 250µA 22nC@ 4.5V 1individualNChannel 30V 5.1mΩ@ 30A,10V 26A 2.04pF@12V SO-FL-8 SMD mount 4.9mm*5.8mm*1.05mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd