onsemi NTMFS4836NT1G

Power MOSFET 30V 90A 4 mOhm Single N-Channel SO-8FL
$ 0.432
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4836NT1G.

IHS

Datasheet8 pages14 years ago

onsemi

Farnell

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTMFS4836NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-14
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Power Field-Effect Transistor, 116A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Power Field-Effect Transistor, 116A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
NTMFS4898N: Power MOSFET 30V 117A 3 mOhm Single N-Channel with Integrated Schottky SO-8FL
NXP SemiconductorsPSMN3R7-30YLC,115
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Transistor: N-MOSFET; unipolar; 30V; 66A; 50W; PG-TDSON-8
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS

Descriptions

Descriptions of onsemi NTMFS4836NT1G provided by its distributors.

Power MOSFET 30V 90A 4 mOhm Single N-Channel SO-8FL
MOSFETs- Power and Small Signal NFET 30V 90A 4MOHM
Power MOSFET 30 V 90 A Single N-Channel SO-8 FL
Trans MOSFET N-CH 30V 18A 5-Pin(4+Tab) SO-FL T/R
Power Field-Effect Transistor, 11A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
+12 V Telecom Power Conversion Solutions
NTMFS4836NT1G, SINGLE MOSFETS;
890mW(Ta),55.6W(Tc) 20V 2.5V@ 250µA 28nC@ 4.5 V 1individualNChannel 30V 4mΩ@ 30A,10V 18A 2.677nF@12V SO-FL-8 SMD mount 4.9mm*5.8mm*1.05mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd