What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTMD4N03R2

N-channel Separate 2ELEMENTS With Built-in Diode 8 EAR99 Mosfet Array 4A 2W 30V 0.06 Ohm

$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMD4N03R2.

IHS

Datasheet8 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTMD4N03R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.186
$ 0.363
Stock
166,863
4,027,859
Authorized Distributors
2
6
Mount
-
-
Case/Package
-
SOIC
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
4 A
4 A
Threshold Voltage
-
-
Rds On Max
-
60 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2 W
2 W
Input Capacitance
-
400 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF9389TRPBF
Mosfet, N/P-Ch, 30V, 6.8A, Soic Rohs Compliant: Yes |Infineon Technologies IRF9389TRPBF
onsemiFDS4897C
Trans MOSFET N/P-CH 40V 6.2A/4.4A 8-Pin SOIC T/R / MOSFET N/P-CH 40V 8-SOIC
Single P-Channel 30 V 74 mOhm Surface Mount Power Mosfet - TSOP-6
MOSFET N-CH 60V 4.5A TSOP-6 N-Channel 60 V 4.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Single P-Channel 30 V 74 mOhm Surface Mount Power Mosfet - TSOP-6
Diodes Inc.ZXMN3F30FHTA
ZXMN3F30 Series 30 V 0.047 Ohm N-Channel Enhancement Mode MOSFET - SOT-23

Descriptions

Descriptions of onsemi NTMD4N03R2 provided by its distributors.

N-CHANNEL SEPARATE 2ELEMENTS WITH BUILT-IN DIODE 8 EAR99 Mosfet Array 4A 2W 30V 0.06Ohm
MOSFETs- Power and Small Signal 30V 4A N-Channel No-Cancel/No-Return
TRANS MOSFET N-CH 30V 4A 8SOIC N
4 A 30 V 0.06 ohm 2 CHANNEL N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 4A I(D), 30V, 0.06ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd