Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTJD2152PT2G

Small Signal MOSFET 8V 775mA 300 mOhm Dual P-Channel SC−88/SC70−6/SOT−363 with ESD Protection
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJD2152PT2G.

IHS

Datasheet8 pages20 years ago

onsemi

CAD Models

Download onsemi NTJD2152PT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
Stock
244,207
1,471,808
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
Drain to Source Voltage (Vdss)
8 V
-
Continuous Drain Current (ID)
775 mA
775 mA
Threshold Voltage
-
-
Rds On Max
300 mΩ
300 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
270 mW
270 mW
Input Capacitance
225 pF
225 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-09-02
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-06-30
LTD Date2009-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.DMP2200UDW-7
Transistor MOSFET Array Dual P-CH 20V 0.9A 6-Pin SOT-363 T/R
Diodes Inc.DMG1016UDW-7
Trans MOSFET N/P-CH 20V 1.066A/0.845A Automotive 6-Pin SOT-363 T/R
Trans MOSFET N-CH 20V 1.4A Automotive AEC-Q101 6-Pin SOT-363 T/R
1400 mA 20 V N-CHANNEL Si SMALL SIGNAL MOSFET
Diodes Inc.DMN2004DWK-7
Transistor MOSFET Array Dual N-CH 20V 540mA 6-Pin SOT-363 T/R
SI1424EDH-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 4 A, 20 V, 6-PIN SOT-363

Descriptions

Descriptions of onsemi NTJD2152PT2G provided by its distributors.

Small Signal MOSFET 8V 775mA 300 mOhm Dual P-Channel SC−88/SC70−6/SOT−363 with ESD Protection
MOSFETs- Power and Small Signal 8V Dual P-Channel ESD Protection
Small Signal Field-Effect Transistor, 0.775A I(D), 8V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 2P-CH 8V 0.775A SOT-363

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd