onsemi NTHD4502NT1G

Dual N-Channel 30 V 80 mOhm 1.13 W Surface Mount Power MOSFET - CASE 1206A
$ 0.365
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTHD4502NT1G.

Upverter

Datasheet6 pages21 years ago

IHS

onsemi

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTHD4502NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.365
$ 0.143
Stock
340,268
2,187,313
Authorized Distributors
5
2
Mount
-
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
2.2 A
2.2 A
Threshold Voltage
-
-
Rds On Max
85 mΩ
85 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.13 W
1.13 W
Input Capacitance
140 pF
140 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-01
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

SI5902BDC-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR,3.7 A,30V,8-PIN 1206 CHIPFET
SI5504BDC-T1-GE3 DUAL N/P-CHANNEL MOSFET TRANSISTOR, 30 V, 8-PIN 1206 CHIPFET
Dual N-Channel 30 V 0.065 O 7 nC Surface Mount Mosfet - ChipFET-1206-8
Power MOSFET, -30V, 98mΩ, -3.5A, Single P-Channel
MCH6344-TL-H P-channel MOSFET Transistor; 2 A; 30 V; 6-Pin MCPH
Single P-Channel Power MOSFET, -30V, -2A, 150mΩ

Descriptions

Descriptions of onsemi NTHD4502NT1G provided by its distributors.

Dual N-Channel 30 V 80 mOhm 1.13 W Surface Mount Power MOSFET - CASE 1206A
NTHD4502NT1G DUAL N-CHANNEL MOSFET TRANSISTOR, 3.9 A, 30 V, 8-PIN CHIPFET
Dual N-Channel ChipFET™ Power MOSFET 30V, 3.9A, 85mΩ
Transistor MOSFET Array Dual N-CH 30V 2.9A 8-Pin ChipFET T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTHD4502NT1G.