Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MCH6660-TL-W

MCH6660 Series 20 V 136 mOhm 2A/1.5A N/P-Ch Power Mosfet - MCPH6
$ 0.123
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH6660-TL-W.

Upverter

Technical Drawing1 page3 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MCH6660-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-11
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Dual N-Channel 20 V 380 mOhm 1.8 nC 0.8 W Silicon SMT Mosfet - SOT-363
Single N-Channel Power MOSFET 20V, 2A, 125mΩ
Single P-Channel Power MOSFET -20V, -1.5A, 241mΩ
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
MOSFET Array, Dual P Channel, 20 V, 4 A, 100 MilliOhms, ChipFET, 8 Pins
Trans MOSFET P-CH 20V 2.5A 8-Pin Chip FET T/R

Descriptions

Descriptions of onsemi MCH6660-TL-W provided by its distributors.

MCH6660 Series 20 V 136 mOhm 2A/1.5A N/P-Ch Power Mosfet - MCPH6
Small Signal Field-Effect Transistor, 2A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N & P-CH, 20V, 2A, SOT-363; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 2A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.105ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1.3V; Power Dissipation Pd: 800mW; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Mosfet, N & P-Ch, 20V, 2A, Sot-363; Channel Type:Complementary N And P Channel; Drain Source Voltage Vds N Channel:20V; Drain Source Voltage Vds P Channel:20V; Continuous Drain Current Id N Channel:2A; No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi MCH6660-TL-W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH6660TLW