What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTGS3447PT1G

Power MOSFET, -12V, -5.3A, Single P-Ch, TSOP-6
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTGS3447PT1G.

IHS

Datasheet7 pages18 years ago

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTGS3447PT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-06-30
LTD Date2009-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

-20V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
SI3433CDV-T1-GE3 P-channel MOSFET Transistor; 6 A; 20 V; 6-Pin TSOP
Single P-Channel 20 V 38 mOhm Surface Mount TrenchFET® Power Mosfet - TSOP-6
NXP SemiconductorsPMN27UN,135
Trans MOSFET N-CH 20V 5.7A 6-Pin TSOP T/R
Transistor: N-MOSFET; unipolar; 20V; 7.9A; 0.028ohm; 2.7W; -55+150 deg.C; SMD; TSOP6
NexperiaPMN30UNX
MOSFET Devices; NEXPERIA; PMN30UNX; 30 V; 4.5 A; 12 V; 530 mW

Descriptions

Descriptions of onsemi NTGS3447PT1G provided by its distributors.

Power MOSFET, -12V, -5.3A, Single P-Ch, TSOP-6
Trans MOSFET P-CH 12V 4.7A 6-Pin TSOP T/R
3.4 mA 12 V P-CHANNEL Si SMALL SIGNAL MOSFET
Power Field-Effect Transistor, 3.4A I(D), 12V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Tape & Reel (TR) Surface Mount P-Channel SINGLE WITH BUILT-IN DIODE Mosfet Transistor 3.4A Ta 3.4A 700mW Ta 12V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd