Nexperia PMN30UNX

MOSFET N-Channel 30V 4.5A 40mΩ@4.5A, 4.5V 900mV@250µA 12nC@4.5V 635pF@15V TSOP-6 SMD 1mm H 530mW(Ta) 4.46W(Tc)
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMN30UNX.

Newark

Datasheet16 pages10 years ago

Upverter

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia PMN30UNX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

-30V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
NXP SemiconductorsPMN38EN,135
Power Field-Effect Transistor, 5.4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-Channel 30 V 0.04 Ohm 2.7 W Surface Mount Power Mosfet - TSOP-6
Single N-Channel 30 V 0.04 Ohm 2.7 W Surface Mount Power Mosfet - TSOP-6
Trans MOSFET P-CH 30V 5.5A Automotive 6-Pin TSOP T/R
Single P-Channel 30 V 74 mOhm Surface Mount Power Mosfet - TSOP-6

Descriptions

Descriptions of Nexperia PMN30UNX provided by its distributors.

MOSFET N-Channel 30V 4.5A 40mΩ@4.5A,4.5V 900mV@250µA 12nC@4.5V 635pF@15V TSOP-6 SMD 1mm H 530mW(Ta) 4.46W(Tc)
MOSFET Devices; NEXPERIA; PMN30UNX; 30 V; 4.5 A; 12 V; 530 mW
Trans MOSFET N-CH 30V 5.7A 6-Pin SOT-457 T/R
Power Field-Effect Transistor, 4.5A I(D), 30V, 0.04ohm, 1-Element, N-Channel, Silicon, Trench Mosfet FET
ELITE PROGRAM PART - PMN30UN/SOT457/SC-74
MOSFET, N-CH, 30V, 4.5A, SOT-457-6; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.033ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 650mV; Power Dissipation Pd: 530mW; Transistor Case Style: SOT-457; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)