Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTGD4167CT1G

NTGD4167C: Small Signal MOSFET 30V 2.6A 90 mOhm Dual Complementary TSOP-6
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTGD4167CT1G.

Master Electronics

Datasheet10 pages17 years ago

IHS

onsemi

Farnell

iiiC

Inventory History

3 month trend:
-19.84%

CAD Models

Download onsemi NTGD4167CT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Small Signal MOSFET 30V 2.6A 90 mOhm Dual N-Channel TSOP6 FETKY
Power MOSFET 20V 3.16A 110 mOhm Single P-Channel TSOP6
Power MOSFET 20V 2A 65 mOhm Single P-Channel TSOP-6
Trans MOSFET N/P-CH 30V 2.5A/1.8A 6-Pin TSOP T/R / MOSFET N/P-CH 30V 6TSOP
Trans MOSFET N/P-CH 20V 3.5A/1.9A 6-Pin TSOP T/R / MOSFET N/P-CH 20V 3.9A 6TSOP
InfineonBSL207NL6327
Trans Mosfet N-ch 20V 2.1A 6-PIN TSOP T/r

Descriptions

Descriptions of onsemi NTGD4167CT1G provided by its distributors.

NTGD4167C: Small Signal MOSFET 30V 2.6A 90 mOhm Dual Complementary TSOP-6
NTGD4167CT1G N/P-channel MOSFET Transistor; 2.2 A; 2.9 A; 30 V; 6-Pin TSOP
Dual Channel N & P 30 V 90 mOhm 900 mW Surface Mount Power Mosfet - TSOP-6
Complementary Power MOSFET 30V, 2.6A, 90mΩ
onsemi digital transistor, TSOPencapsulation, SMD mount
Power Field-Effect Transistor, 2.6A I(D), 30V, 0.09ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N AND P CH, 30V, 2.6A, TSOP-6; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 2.6A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.052ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 900mV; Power Dissipation Pd: 900mW; Transistor Case Style: TSOP; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd