onsemi NTD5413NT4G

Power MOSFET 60V 30A 26 mOhm Single N−Channel DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD5413NT4G.

IHS

Datasheet7 pages18 years ago

onsemi

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTD35NF06T4
N-Channel 60V - 0.018Ohm - 35A - DPAK StripFET(TM) II POWER MOSFET
STMicroelectronicsSTD30NF06T4
N-Channel 60V - 0.020 Ohm - 28A - DPAK StripFET(TM) II POWER MOSFET
60V, 36A, 27M Ohm, Nch, Logic Level Trench Mosfet/Tape Reel |Onsemi FDD5810_F085
STMicroelectronicsSTD20NF06T4
N-channel 60 V, 0.032 Ohm typ., 24 A Power MOSFET in DPAK package
Single N-Channel Power MOSFET 60V, 46A, 16mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Power MOSFET 60V 18A 60 mOhm Single N-Channel DPAK

Descriptions

Descriptions of onsemi NTD5413NT4G provided by its distributors.

Power MOSFET 60V 30A 26 mOhm Single N−Channel DPAK
Trans MOSFET N-CH 60V 30A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 30A I(D), 60V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Type:MOSFET; Continuous Drain Current, Id:30A; Drain Source Voltage, Vds:60V; On Resistance, Rds(on):26mohm; Rds(on) Test Voltage, Vgs:20V; Threshold Voltage, Vgs Typ:3.4V; Power Dissipation, Pd:68W ;RoHS Compliant: Yes
The NTD/NTB/NTP54xxN series are advanced planar 60V N-Channel power MOSFET ideal for use in DC motor drives LED drivers power supplies converters pulse width modulation (PWM) controls and bridge circuits where diode speed and commutating safe operating areas are crucial and benefit from an additional safety margin against unexpected voltage transients that these devices provide.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd