Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD4856N-35G

Tube Through Hole N-Channel Single Mosfet Transistor 13.3A Ta 89A Tc 16.3A 2.14W 7.5ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4856N-35G.

IHS

Datasheet9 pages5 years ago

Upverter

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NTD4856N-35G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-17
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-01-06
LTD Date2011-07-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Trans MOSFET N-CH 25V 16.8A Automotive 3-Pin(2+Tab) DPAK T/R
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 11.4A Ta 78A Tc 78A 64W 42ns
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 12A Ta 85A Tc 85A 2.4W 12ns
STMicroelectronicsSTD86N3LH5
STD86N3LH5 Series 30 V 0.005 Ohm 80 A N-Channel STripFET H5 Power Mosfet-DPAK-3

Descriptions

Descriptions of onsemi NTD4856N-35G provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 13.3A Ta 89A Tc 16.3A 2.14W 7.5ns
Power MOSFET 25V 89A 4.7 mOhm Single N-Channel DPAK
Power MOSFET, N Channel, 25 V, 16.3 A, 0.0047 ohm, TO-251, Through Hole
1.33W(Ta),60W(Tc) 20V 2.5V@ 250µA 27nC@ 4.5 V 1individualNChannel 25V 4.7mΩ@ 30A,10V 16.8A 2.241nF@12V TO-247-3 Through hole mounting 6.73mm*2.38mm*6.22mm
Transistor; Transistor Polarity:N Channel; Continuous Drain Current, Id:16.3A; Drain Source Voltage, Vds:25V; On Resistance, Rds(on):4.7mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:2.5V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4856N35G