onsemi NTB90N02T4G

Power MOSFET 24V 90A 5.8 mOhm Single N-Channel D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTB90N02T4G.

IHS

Datasheet8 pages21 years ago

onsemi

Farnell

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.336
Stock
336,420
1,606,937
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
24 V
24 V
Continuous Drain Current (ID)
90 A
90 A
Threshold Voltage
-
-
Rds On Max
5.8 mΩ
5.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
85 W
85 W
Input Capacitance
2.12 nF
2.12 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-01
Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Related Parts

Single N-Channel 30 V 6.3 mOhm 17 nC HEXFET® Power Mosfet - D2PAK
onsemiNTB4302G
Power MOSFET 74 Amps, 30 Volts N-Channel D2PAK
onsemiNTB4302T4
MOSFETs- Power and Small Signal 30V 74A N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 25V 12.6A 3-Pin(2+Tab) D2PAK Rail
MOSFET N-CH 30V 90A D2PAK / Trans MOSFET N-CH 30V 90A 3-Pin(2+Tab) D2PAK T/R
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 12 Milliohms;ID 64A;D2Pak;PD 94W;VGS +/-16V

Descriptions

Descriptions of onsemi NTB90N02T4G provided by its distributors.

Power MOSFET 24V 90A 5.8 mOhm Single N-Channel D2PAK
Trans MOSFET N-CH 24V 90A 3-Pin(2+Tab) D2PAK T/R
MOSFET PWR N-CHAN 24V 90A D2PAK
90 A 24 V 0.0058 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 90A I(D), 24V, 0.0058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs- Power and Small Signal 28V 90A N-Channel
85W(Tc) 20V 3V@ 250µA 29nC@ 4.5 V 1individualNChannel 24V 5.8mΩ@ 90A,10V 90A 2.12nF@20V D2PAK SMD mount 10.29mm*9.65mm*4.83mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd