Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NSS60200LT1G

on Semi NSS60200LT1G PNP Low Saturation Bipolar Transistor, 2 A, 60V, 3-PIN SOT-23
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSS60200LT1G.

Upverter

Datasheet5 pages17 years ago

IHS

onsemi

JRH Electronics

Newark

Inventory History

3 month trend:
+28.75%

CAD Models

Download onsemi NSS60200LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON Semi NSV60200LT1G PNP Bipolar Transistor; 2 A; 60 V; 3-Pin SOT-23
ON Semi BC856ALT1G PNP Bipolar Transistor; 0.1 A; 65 V; 3-Pin SOT-23
ON SEMI BC857ALT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi NSS60200LT1G provided by its distributors.

ON SEMI NSS60200LT1G PNP LOW SATURATION BIPOLAR TRANSISTOR,2 A,60V,3-PIN SOT-23
Bipolar Transistors - BJT LO V PNP TRANSISTOR 60V 4.0A
NSS60200L Series 60 V 2 A Surface Mount Low VCE PNP Transistor - SOT-23-3
Trans GP BJT PNP 60V 2A 540mW 3-Pin SOT-23 T/R
60 V, 4.0 A, LOW VCE(SAT) PNP TRANSISTOR Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
onsemi PNP Transistor, SOT-23, SMD, -2A Ic, -60V Vce
Low VCE(sat) Transistor, PNP, -60 V, 2.0 A
TRANSISTOR, PNP, -60V, -2A, SOT-23-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 540mW; DC Collector Current: -2A; DC Current Gain hFE: 100hFE; Tr
Bipolar Transistor, Pnp -60V Sot-23, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:60V; Continuous Collector Current:4A; Power Dissipation:540Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NSS60200LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSS60200LT1G.