Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NSS1C200LT1G

NSS Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSS1C200LT1G.

JRH Electronics

Datasheet6 pages9 years ago

IHS

onsemi

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-96.37%

CAD Models

Download onsemi NSS1C200LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NSV Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23
onsemiBSS63LT1G
Bipolar (BJT) Single Transistor, PNP, 100 V, 100 mA, 225 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Diodes Inc.FMMT593TA
Single Bipolar Transistor, PNP, 100 V, 1 A, 500 mW, SOT-23 (Type DN), 3 Pins, Surface Mount
Diodes Inc.FMMT593TC
Bipolar (BJT) Single Transistor, PNP, 100 V, 1 A, 500 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-236

Descriptions

Descriptions of onsemi NSS1C200LT1G provided by its distributors.

NSS Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23
Bipolar Transistors (BJT); NSS1C200LT1G; ON SEMICONDUCTOR; PNP; 3; 100 V; 2 A
100V 490mW 120@50mA,2V 2A PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Bipolar Junction Transistor Arrays - Bjt; |Onsemi NSS1C200LT1G
PNP Transistor 250mV@200mA 2A 710mW 7V 100nA 140V 100V SOT-23-3/TO-236, SMD, 2.9mm × 1.3mm × 1mm
Low VCE(sat) Transistor, PNP, 100 V, 2.0 A
Trans GP BJT PNP 100V 2A Automotive 3-Pin SOT-23 T/R
2000 mA 100 V PNP Si SMALL SIGNAL TRANSISTOR TO-236
TRANSISTOR, BIPOL, PNP, -100V; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: 120MHz; Power Dissipation Pd: 490mW; DC Collector Current: -2A; DC Current Gain hFE: 50hFE; Transisto

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd