Diodes Inc. FMMT593TC

Bipolar (BJT) Single Transistor, PNP, 100 V, 1 A, 500 mW, SOT-23, Surface Mount
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT593TC.

IHS

Datasheet7 pages5 years ago
Datasheet2 pages0 years ago

Future Electronics

DigiKey

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-97.12%

CAD Models

Download Diodes Inc. FMMT593TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.26
$ 0.26
Stock
486,242
1,108,877
1,108,877
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-100 V
-100 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
50
50
50
Power Dissipation
500 mW
500 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT593TA
Single Bipolar Transistor, PNP, 100 V, 1 A, 500 mW, SOT-23 (Type DN), 3 Pins, Surface Mount
Transistor, bjt, pnp,40V V(Br)Ceo,600Ma I(C),sot-23 Rohs Compliant: Yes |Onsemi MMBT2907_D87Z
Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Bipolar Transistor, (-)15V, (-)0.7A, Low VCE(sat), (PNP)NPN Single CP
Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB

Descriptions

Descriptions of Diodes Inc. FMMT593TC provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 100 V, 1 A, 500 mW, SOT-23, Surface Mount
PNP Transistor 300mV@50mA 500mW -5V 100nA -120V 100V 1A SOT-23-3 SMD 3mm × 1.4mm × 1.1mm
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 100V 1A 500mW 3-Pin SOT-23 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated