onsemi NSVR0240HT1G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 40V V(RRM), Silicon
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSVR0240HT1G.

Upverter

Datasheet5 pages5 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NSVR0240HT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.074
$ 0.066
Stock
2,201,694
5,673,169
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
-
SOD-323-2
Forward Voltage
710 mV
710 mV
Reverse Voltage (DC)
-
-
Forward Current
250 mA
250 mA
Max Reverse Leakage Current
-
10 µA
Reverse Recovery Time
3 ns
3 ns
Capacitance
4 pF
4 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2014-06-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi NSVR0240HT1G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 40V V(RRM), Silicon
Rectifier Diode Schottky 0.25A 3ns Automotive 2-Pin SOD-323 T/R
250 mA, 40 V, Low IR Schottky Diode
Schottky Diodes & Rectifiers SOD323 SCHTY BARRIER DIODE
40V 250mA (DC) Surface Mount Diode Schottky SOD-323

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd