Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NRVUA160VT3G

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVUA160VT3G.

IHS

Datasheet6 pages3 years ago

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
-0.81%

CAD Models

Download onsemi NRVUA160VT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.161
$ 0.165
Stock
1,042,856
12,147,020
Authorized Distributors
6
6
Mount
-
-
Case/Package
SMA
SMA
Forward Voltage
1.25 V
1.05 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
75 ns
75 ns

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-10-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NRVUA160VT3G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V
Rectifier, Single, 600V, 2A, Do-214C; |Onsemi NRVUA160VT3G
Diode Switching 600V 2A Automotive AEC-Q101 2-Pin SMA T/R
600V 30A 75ns 5μA 2A Freestanding SMA(DO-214AC) SMD mount 4.32mm*2.6mm*2.1mm
FAST-ULTRAFAST RECOVERY RECTIFIERS DIODE;
SMA(DO-214AC) Diodes - Fast Recovery Rectifiers ROHS
Rectifiers REC SMA 1A 600V ULTFST

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd