onsemi MURA160T3G

onsemi Rectifier diode Diodes, 2A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURA160T3G.

IHS

Datasheet6 pages3 years ago

Newark

JRH Electronics

iiiC

Jameco (USA)

Inventory History

3 month trend:
-3.92%

CAD Models

Download onsemi MURA160T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.15
$ 0.15
Stock
6,096,189
1,305,766
1,305,766
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Forward Voltage
1.05 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode Switching 600V 2A 75ns 2-Pin SMA T/R / DIODE GEN PURP 600V 2A SMA
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC
Rectifier Diode Switching 600V 2A 75ns Automotive 2-Pin SMA T/R
Rectifier Diode Switching 400V 2A 65ns 2-Pin SMA T/R / DIODE GEN PURP 400V 2A SMA

Descriptions

Descriptions of onsemi MURA160T3G provided by its distributors.

onsemi Rectifier diode Diodes, 2A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode Switching 600V 2A 75ns 2-Pin SMA T/R / DIODE GEN PURP 600V 2A SMA
Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
MURA Series 1 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403D
Rectifier Diodes & Bridges; MURA160T3G; ON SEMICONDUCTOR; 2; 2 A; 600 V; 5 µA
Diodes - Rectifiers - Single Standard Tape & Reel (TR) 1 (Unlimited) DO-214AC, SMA Surface Mount Fast Recovery =< 500ns, > 200mA (Io) 1.25V @ 1A -65°C~175°C 5μA @ 600V DIODE GEN PURP 600V 2A SMA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURA160T3G.