Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NRVBS360T3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB

$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVBS360T3G.

Upverter

Datasheet8 pages6 years ago
Datasheet8 pages6 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
+26.71%

CAD Models

Download onsemi NRVBS360T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.227
$ 0.227
Stock
618,871
9,593,562
9,593,562
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMC
SMC
SMC
Forward Voltage
630 mV
630 mV
630 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
150 µA
150 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, SCHOTTKY BARRIER, VR 60V, IF 4A, PKG SMC, VF 0.74V, TJ +175DEGC, CS 125A, IR 10MA
Schottky Power Rectifier, Surface Mount, Fast Soft-Recovery, 4.0 A, 200 V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 10V V(RRM), Silicon

Descriptions

Descriptions of onsemi NRVBS360T3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Schottky Power Rectifier, Surface Mount, 3.0 A, 60 V
Rectifier Diode Schottky Si 60V 4A Automotive 2-Pin SMC T/R
ON SEMI NRVBS360T3G, SMT SCHOTTKY DIODE, 60V 4A, 2-PIN DO-214AB
SCHOTTKY RECT, AUTO, 60V, 3A, DO214AB; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Forward Voltage VF Max: 630mV; Forward Surge Current Ifsm Max: 125A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (27-Jun-2018); Semiconductor Technology: Si

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd