onsemi MBRS360T3G

Diode, Schottky Barrier, Vr 60V, If 4A, Pkg Smc, Vf 0.74V, Tj +175DEGC, Cs 125A, Ir 10MA
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRS360T3G.

Newark

Datasheet7 pages14 years ago
Datasheet7 pages12 years ago

Upverter

IHS

JRH Electronics

Farnell

Inventory History

3 month trend:
-8.84%

CAD Models

Download onsemi MBRS360T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.456
$ 0.456
Stock
8,372,654
601,225
601,225
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMC
SMC
SMC
Forward Voltage
630 mV
630 mV
630 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
150 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
onsemiSS36
SS36 Series 750 mV 3 A 60 V Max Reverse Voltage Schottky Rectifier - DO-214AB
onsemiSS35
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of onsemi MBRS360T3G provided by its distributors.

DIODE, SCHOTTKY BARRIER, VR 60V, IF 4A, PKG SMC, VF 0.74V, TJ +175DEGC, CS 125A, IR 10MA
Schottky Power Rectifier, Surface Mount, 3.0 A, 60 V
onsemi Schottky Diodes Diodes, 3A, 60V, surface mount, DO-214AB (SMC)encapsulation, 2needle
DIODE, SCHOTTKY, 3A, 60V, DO-214AB-2; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Forward Voltage VF Max: 740mV; Forward Su
Configuration = Single / Peak Average Forward Current (If(AV)) A = 3 / Reverse Repetitive Voltage Max. (Vrrm) V = 60 / Forward Voltage (Vf) mV = 740 / Reverse Current Max. uA = 150 / Peak Non-Repetitive Surge Current (Itsm) A = 125 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-214AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 15 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRS360T 3G
  • MBRS360T3 G
  • MBRS360T3-G
  • MBRS360T3G.