Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NRVBS3201T3G

Schottky Power Rectifier, Surface Mount, Fast Soft-Recovery, 3.0 A, 200 V
$ 0.478
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVBS3201T3G.

IHS

Datasheet5 pages5 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-1.86%

CAD Models

Download onsemi NRVBS3201T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.478
$ 0.589
Stock
762,164
1,637,900
Authorized Distributors
5
6
Mount
-
-
Case/Package
SMC
SMC
Forward Voltage
840 mV
590 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
3 A
Max Reverse Leakage Current
-
5 µA
Reverse Recovery Time
35 ns
35 ns
Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-08-05
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Schottky Power Rectifier, Surface Mount, Fast Soft-Recovery, 3.0 A, 200 V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
DIODE, SCHOTTKY BARRIER, VR 60V, IF 4A, PKG SMC, VF 0.74V, TJ +175DEGC, CS 125A, IR 10MA
VishaySS34
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of onsemi NRVBS3201T3G provided by its distributors.

Schottky Power Rectifier, Surface Mount, Fast Soft-Recovery, 3.0 A, 200 V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
200V 100A 35ns 1mA 3A Single Diode SMC(DO-214AB) SMD mount 6.86mm*5.84mm*2.13mm
SCHOTTKY RECT, AEC-Q101, 200V, DO-214AB; Available until stocks are exhausted
NRVBS Series Single 200 V 100 A Surface Mount Schottky Rectifier - SMC
SCHOTTKY RECT, AEC-Q101, 200V, DO-214AB; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Forward Voltage VF Max: 840mV; Forwar

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd