Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NRVBS3100T3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon

$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVBS3100T3G.

IHS

Datasheet4 pages9 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-12.76%

CAD Models

Download onsemi NRVBS3100T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.377
$ 0.29
Stock
1,166,660
5,930,744
Authorized Distributors
6
6
Mount
-
-
Case/Package
SMC
SMC
Forward Voltage
900 mV
620 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
3 A
Max Reverse Leakage Current
50 µA
50 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
DIODE, SCHOTTKY BARRIER, VR 60V, IF 4A, PKG SMC, VF 0.74V, TJ +175DEGC, CS 125A, IR 10MA
Schottky Power Rectifier, Surface Mount, Fast Soft-Recovery, 3.0 A, 200 V
onsemiSS36
SS36 Series 750 mV 3 A 60 V Max Reverse Voltage Schottky Rectifier - DO-214AB
onsemiSS35
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
onsemiSS39
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of onsemi NRVBS3100T3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
Schottky Power Rectifier, Surface Mount, 3.0 A, 100 V
onsemi Schottky Diodes Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode Schottky Si 100V 3A Automotive 2-Pin SMC T/R
ON SEMI NRVBS3100T3G, SMT SCHOTTKY DIODE, 100V 3A, 2-PIN DO-214AB
SCHOTTKY RECT, 3A, 100V, SMC; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: SMC; No. of Pins: 2Pins; Forward Voltage VF Max: 900mV; Forward Surge Current

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd