onsemi NRVB130LSFT1G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
$ 0.126
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVB130LSFT1G.

Upverter

Technical Drawing1 page7 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-11.07%

CAD Models

Download onsemi NRVB130LSFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.171
Stock
1,779,154
8,714,045
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
-
-
Forward Voltage
380 mV
180 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
-
1 mA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 17 hours ago)

Related Parts

onsemiFMKA130L
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
FYV0704S Series 40 V 0.75 A SMT Schottky Barrier Rectifier - SOT-23
onsemiMBR0530
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Diodes Inc.SDM03U40-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon
Diodes Inc.SDMG0340LC-7-F
SDM Series Dual 40 V 200 mA Surface Mount Schottky Rectifier - SOT-323

Descriptions

Descriptions of onsemi NRVB130LSFT1G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount
Rectifier Diode Schottky Si 30V 1A Automotive 2-Pin SOD-123FL T/R
DIODE SCHOTTKY 30V 1A SOD123FL
Schottky Diodes & Rectifiers PPD SCHOTTKY BARRIER RECT
30V 1A 380mV@1A SOD-123FL Schottky Diodes ROHS
Schottky Rectifiers; |Onsemi NRVB130LSFT1G
30V 40A 1mA 1A SOD-123FL SMD 2.7mm × 1.65mm × 900μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd