onsemi MBR130LSFT1G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR130LSFT1G.

IHS

Datasheet6 pages2 years ago

element14 APAC

Farnell

TME

iiiC

Inventory History

3 month trend:
+7.47%

CAD Models

Download onsemi MBR130LSFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.126
Stock
8,462,075
1,700,416
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
-
Forward Voltage
180 mV
380 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
1 mA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-07-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

DIODE, SCHOTTKY BARRIER, VR 30V, IF 1A, PKG SMA, VF 0.41V, TJ +125DEGC, CS 25A, IR 25MA
onsemiFMKA130L
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
onsemi1N5817
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon

Descriptions

Descriptions of onsemi MBR130LSFT1G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
onsemi Schottky Diodes Diodes, 2A, 30V, surface mount, SOD-123encapsulation, 2needle
ON SEMI MBR130LSFT1G, SMT SCHOTTKY DIODE, 30V 2A, 2-PIN SOD-123
Rectifier Diode Schottky Si 30V 1A 2-Pin SOD-123FL T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR130LSFT1G.