onsemi NLX1G74MUTCG

D Flip-Flop, CMOS Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output
$ 0.202
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLX1G74MUTCG.

IHS

Datasheet7 pages13 years ago

HQonline

onsemi

iiiC

CAD Models

Download onsemi NLX1G74MUTCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-04-15
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2026-07-05
LTD Date2027-01-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Tape & Reel (TR) 17SZ74 e3 17SZ flip flop 2.0828mm 5ns @ 5V 50pF 200MHz 7.5ns
Tape & Reel (TR) 17SZ74 e3 Automotive AEC-Q100 17SZ flip flop 2.1mm 5ns @ 5V 50pF 200MHz 7.5ns
Texas InstrumentsSN74LVC2G74DCUR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
NC7SZ Series 5.5V TinyLogic UHS D-Type Flip-Flop with Preset & Clear MICROPAK-8
Tape & Reel (TR) 74LVC1G74 74LVC Non-Inverting flip flop 1.65mm 4.1ns @ 5V 50pF 200MHz 5.9ns
Texas InstrumentsSN74LVC1G74DCUR
Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125

Descriptions

Descriptions of onsemi NLX1G74MUTCG provided by its distributors.

D Flip-Flop, CMOS Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output
NLX1G74 Series 7 V Differential Surface Mount D-Type, Flip Flop IC - UDFN-8
1.65V~5.5V 200MHz 5ns@5V,50pF D-Type 1 1 1uA QFN-8(1.6x1.6) Flip Flops ROHS
Positive edge 1μA 5ns@ 5V,50pF Antiphase,Non-inverting complementary 1 1.65V 5.5V 32mA Set(Preset) and Reset 7pF 32mA 200MHz QFN SMD mount,glue mount 1.6mm*1.6mm*550μm
D FLIP FLOP, SINGLE, UQFN-8; Logic Family / Base Number: -; Flip-Flop Type: D; Propagation Delay: 2.6ns; Frequency: 200MHz; Output Current: -; Logic Case Style: UQFN; No. of Pins: 8Pins; Trigger Type: Positive Edge; IC Output Ty
The NLX1G74 is a high performance full function edge-triggered D Flip-Flop in ultra-small footprint. The NLX1G74 input structures provide protection when voltages up to 7.0 V are applied regardless of the supply voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd