onsemi NLVASB3157DFT2G

IC SWITCH SPDTX1 7OHM SC88 / 1 Circuit IC Switch 2: 1 7Ohm (Typ) SC-88/SC70-6/SOT-363
$ 0.146
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLVASB3157DFT2G.

SHENGYU ELECTRONICS

Datasheet10 pages13 years ago

IHS

HQonline

onsemi

Inventory History

3 month trend:
-24.23%

CAD Models

Download onsemi NLVASB3157DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.337
$ 0.337
Stock
1,176,199
951,799
951,799
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
-
2
2
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
128 mA
128 mA
128 mA
Supply Type
-
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-07-10
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-12-15
LTD Date2024-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74AUP1T97DCKR
Majority Logic Gate, AUP/ULP/V Series, 1-Func, 3-Input, CMOS, PDSO6

Descriptions

Descriptions of onsemi NLVASB3157DFT2G provided by its distributors.

IC SWITCH SPDTX1 7OHM SC88 / 1 Circuit IC Switch 2:1 7Ohm (Typ) SC-88/SC70-6/SOT-363
Log Cmos 2:1 Multiplexer/Reel |Onsemi NLVASB3157DFT2G
SPDT, 3 OHM ONRESISTANCE SWITCH SPDT, 1 Func, 2 Channel, CMOS, PDSO6
Analog Switch, Singe SPDT, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
NLVASB3157 Series 4.5 V Single SPDT 3 Ohm Analog Switch - SC-88
7Ω 1 SPDT(SPDT) SOT-323-6 Analog Switches / Multiplexers ROHS
NLVASB3157DFT2G, ANALOGUE SWITCH, 1.65 - 5.5 V, 6-PIN SC-88
ANALOGUE SWITCH, SPDT, 17R, SC-88-6; No. of Channels: 1Channels; Analogue Switch Type: SPDT; On State Resistance Max: 17ohm; Supply Voltage Range: 1.65V to 5.5V; Analogue Switch Case: SC-88; No. of Pins: 6Pins; Operating Tempe

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd