Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NLV74HC32ADTR2G

13ns@ 6V, 50pF 4 2 4 4 2V 6V 5.2mA OR Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 1.05mm(height)
$ 22.13
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV74HC32ADTR2G.

IHS

Datasheet8 pages12 years ago
Datasheet9 pages14 years ago

SHENGYU ELECTRONICS

onsemi

Inventory History

3 month trend:
+2.16%

CAD Models

Download onsemi NLV74HC32ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - TSSOP-14
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14TSSOP
IC GATE OR 4CH 2-INP 14TSSOP / Quad 2-Input OR Gate with LSTTL Compatible Inputs
OR Gate HC, 15ns@6V, 50pF, 2-Ch, 4-Ch, 2V, 6V, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 950μm H
Diodes Inc.74HC86T14-13
74HC Quad 2-input XOR Gate TSSOP14 | Diodes Inc 74HC86T14-13
Texas InstrumentsSN74AHC86PW
4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi NLV74HC32ADTR2G provided by its distributors.

13ns@ 6V,50pF 4 2 4 4 2V 6V 5.2mA OR Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 1.05mm(height)
OR 74HC32 e4 Automotive AEC-Q100 74HC logic gate circuit 13ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
OR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP W T/R
IC GATE OR 4CH 2-INP 14TSSOP / OR Gate IC 4 Channel 14-TSSOP
Or Gate, 2 I/P, -55 To 125Deg C; Logic Function:Or Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Tssop; Product Range:74Hc32A; Logic Ic Family:74Hc; Supply Voltage Min:2V; Output Current:- Rohs Compliant: Yes |Onsemi NLV74HC32ADTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd