Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HCT32ADTR2G

IC GATE OR 4CH 2-INP 14TSSOP / Quad 2-Input OR Gate with LSTTL Compatible Inputs
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT32ADTR2G.

IHS

Datasheet9 pages5 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-52.94%

CAD Models

Download onsemi MC74HCT32ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - TSSOP-14
Xor Gate, Quad, 2 I/P, Tssop-14; |Onsemi MC74HC86ADTR2G
OR Gate HC, 15ns@6V, 50pF, 2-Ch, 4-Ch, 2V, 6V, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 950μm H
Diodes Inc.74HC86T14-13
74HC Quad 2-input XOR Gate TSSOP14 | Diodes Inc 74HC86T14-13
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14TSSOP
Texas InstrumentsSN74HC86PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-TSSOP -40 to 85

Descriptions

Descriptions of onsemi MC74HCT32ADTR2G provided by its distributors.

IC GATE OR 4CH 2-INP 14TSSOP / Quad 2-Input OR Gate with LSTTL Compatible Inputs
74HCT32 e4 74HCT Tape & Reel (TR) logic gate circuit 15ns @ 5V 50pF 5mm 4mA 4mA 6V
15ns@ 5V,50pF 2 4 4 4.5V 5.5V 4mA OR Gate 74HCT 4mA TSSOP-14 SMD mount,glue mount 1.05mm(height)
Logic Function:or Gate; No. Of Elements:quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:tssop; Product Range:74Hct32; Logic Ic Family:74Hct; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:25Ma Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT32ADTR2G.