onsemi NLSX5014MUTAG

Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R / IC XLATOR 4BIT 140MBPS 12UQFN
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSX5014MUTAG.

IHS

Datasheet15 pages8 years ago

Augswan

Upverter

Future Electronics

HQonline

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NLSX5014MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

900mV~4.5V 1 4 900mV~4.5V 100Mbps TSSOP-14 Translators, Level Shifters ROHS
NLSX5014 Series 100 Mbps 4-bit Autosensing Level Translator - SOIC-14
Texas InstrumentsTXB0104QRUTRQ1
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps QFN-12(1.7x2) Translators / Level Shifters ROHS
Texas InstrumentsTXB0104RUTR
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps QFN-12(1.7x2) Translators / Level Shifters ROHS
Texas InstrumentsTXB0104YZTR
Voltage Level Translator 4-CH Bidirectional 12-Pin DSBGA T/R / IC XLATR VOLT-LVL 4B ESD 12DSBGA
1.3V~4.5V 1 4 0.9V~4.1V 140Mbps QFN-12(1.7x2) Translators / Level Shifters ROHS

Descriptions

Descriptions of onsemi NLSX5014MUTAG provided by its distributors.

Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R / IC XLATOR 4BIT 140MBPS 12UQFN
0.9V~4.5V 1 4 0.9V~4.5V 100Mbps QFN-12(1.7x2) Translators / Level Shifters ROHS
Voltage Level 40ns@ 1.2Vto4.5V Tristate£¬Non-inverting 1 4 900mV 4.5V 100Mbps Bidirectional 900mV~4.5V 900mV~4.5V DFN-5£¬SOP-14£¬TO-252-3£¬UQFN-12 SMD mount£¬glue mount 2mm*1.7mm*550¦Ìm
BIDIR LEVEL TRANSLATOR, 4-BIT, UQFN-12; No. of Inputs: 4; Output Current: -; Propagation Delay: 35ns; No. of Pins: 12Pins; Logic Case Style: UQFN; Supply Voltage Min: 900mV; Supply Voltage; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd